
General purpose ceramic chip capacitor, 100nF capacitance, 16V DC rated voltage, and ±10% tolerance. Features X7R dielectric, 0603 (1608 metric) surface mount case code, and operates from -55°C to +125°C. Lead-free and RoHS compliant, packaged on a 7" reel.
Samsung CL10B104KO8NNNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B104KO8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
