
The CL10B104KO8NNWC is a 100nF multilayer ceramic capacitor from Samsung, rated for 16V with a 10% tolerance. It has a 0603 package type and is surface mountable. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CL10B104KO8NNWC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 900um |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.