Capacitor Ceramic Multilayer (MLCC)
Checking distributor stock and pricing after the page loads.
Samsung CL10B105KA8ZFNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| REACH | unknown |
| Military Spec | False |