
The CL Series ceramic capacitor has a capacitance of 1uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is constructed with a flat construction and features a dielectric of X7R. It is packaged in a 0603 case and is suitable for surface mount applications.
Samsung CL10B105KO8NNNL technical specifications.
| Capacitance | 1uF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B105KO8NNNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.