Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 125°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL10B105KO8NNWC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |