This is a multilayer ceramic capacitor with a capacitance of 0.0012uF and a voltage rating of 50VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is rated for operation between -55°C and 125°C and is constructed with a flat construction in a ceramic chip case style. It is suitable for microwave applications and has a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
Samsung CL10B122KB8NNNL technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |