
This ceramic capacitor is a 1.2nF, 50V, 10% tolerance component in a 0603 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mount and packaged on a cut tape. It is RoHS compliant and part of the CL series.
Sign in to ask questions about the Samsung CL10B122KB8NNWC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10B122KB8NNWC technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B122KB8NNWC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
