
This 12nF ceramic capacitor is rated for 50V and has a tolerance of 10%. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is available in a 0603 package, which is a surface mount type with a depth of 0.8mm, height of 0.8mm, length of 1.6mm, and a thickness of 0.035inch. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
Samsung CL10B123KB8NNND technical specifications.
| Capacitance | 12nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.