
This 50V ceramic capacitor has a capacitance of 1.5nF with a tolerance of 10%. It is available in a 0603 surface mount package and is RoHS compliant. The operating temperature range is from -55°C to 125°C. The capacitor is packaged in cut tape with a quantity of one per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
