The CL10B152KB8NNND is a 0.0015uF ceramic capacitor from Samsung, rated for 50V DC. It has a 0603 package type and measures 0.8mm in width, 1.6mm in length, and 0.9mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Samsung CL10B152KB8NNND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.