
Multilayer Ceramic Capacitor (MLCC) with 15nF capacitance and 50V voltage rating. Features X7R dielectric, 10% tolerance, and a 0603 (1608 metric) surface mount case code. Operating temperature range from -55°C to 125°C, with AEC-Q200 automotive qualification. Packaged in tape and reel, this lead-free and RoHS compliant component offers soft termination for enhanced reliability.
Sign in to ask questions about the Samsung CL10B153KB85PNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10B153KB85PNC technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B153KB85PNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.