
This 15nF ceramic capacitor has a voltage rating of 50V and is constructed with an X7R dielectric. It features soft termination and is available in a 0603 package, suitable for surface mount applications. Operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is packaged on a tape and reel.
Samsung CL10B153KB8SFNC technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.
