This 16V ceramic capacitor features a capacitance of 0.15uF with a tolerance of 10%. It has a dielectric of X7R and is constructed as a flat multilayer ceramic chip. The component is rated for operation between -55°C and 125°C and is designed for surface mount applications. It is available in a 0603 package style with a pad termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |