
The CL10B222KB8NNND is a 2.2nF ceramic capacitor from Samsung with a 50V voltage rating and 10% tolerance. It has a max operating temperature of 125°C and a min operating temperature of -55°C. This capacitor is lead free, RoHS compliant, and available in a 0603 package type. It is suitable for surface mount applications and packaged in tape and reel.
Sign in to ask questions about the Samsung CL10B222KB8NNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10B222KB8NNND technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B222KB8NNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.