
This 22nF multilayer ceramic capacitor is packaged in a 0603 case and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mount and has a thickness of 0.035inch and a width of 0.031inch.
Samsung CL10B223JA8NNNC technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B223JA8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.