This 22nF ceramic capacitor from Samsung features a DC rated voltage of 50V and operates within a temperature range of -55°C to 125°C. It has a compact 0603 package size with dimensions of 0.8mm width, 1.6mm length, and 0.9mm height. The capacitor is designed for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Samsung CL10B223KB8NNNL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.