This 22nF ceramic chip capacitor is rated for 25VDC with a 10% tolerance. It has a dielectric of X7R and is constructed as a flat, multilayer ceramic component. Operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is surface mountable with a pad termination style and a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |