Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C T/R
Samsung CL10B224KA8SFND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.