
This 220nF ceramic capacitor features a 16V voltage rating and 10% tolerance. It has a X7R dielectric and is constructed in a flat, multilayer ceramic (MLCC) design. The capacitor is available in a 0603 package, suitable for surface mount applications, and is packaged on tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL10B224KO8NFNC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.