
General purpose ceramic chip capacitor, 2.2µF capacitance, 10V DC rated voltage, ±10% tolerance, and X7R dielectric. Features a 0603 (1608 metric) surface mount case code with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Operates across a temperature range of -55°C to +125°C and is supplied on a 7" reel. This component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10B225KP8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B225KP8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
