The CL10B273KB8NNNL is a 27nF ceramic capacitor from Samsung with a voltage rating of 50V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric of X7R. It is available in a 0603 package, which is a surface mount type with a thickness of 0.035inch and a width of 0.031inch. The capacitor is RoHS compliant and is packaged in tape and reel with 15000 pieces per reel.
Samsung CL10B273KB8NNNL technical specifications.
| Capacitance | 27nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.