The CL10B393KB8NFNC is a multilayer ceramic capacitor from Samsung with a capacitance of 39nF and a tolerance of 10%. It has a voltage rating of 50V and is available in a 0603 package. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. It is RoHS compliant and packaged in cut tape.
Samsung CL10B393KB8NFNC technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B393KB8NFNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.