This 0.47uF multilayer ceramic capacitor has a rated voltage of 50V and operates within a temperature range of -55 to 125 degrees Celsius. It has a compact 0603 package size with dimensions of 0.8mm width and 1.6mm length. The capacitor is designed for use in a variety of applications and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |