This 0.47uF multilayer ceramic capacitor from Samsung is rated for 50V and has a 0603 package size. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a capacitance of 0.00047uF and is part of the CL10(X7R,50V,8TK) series.
Samsung CL10B471MB8NNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | CL10(X7R,50V,8TK) |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CL10(X7R,50V,8TK) |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.