
The CL10B472KB8NNND is a 50V ceramic capacitor with a capacitance of 4.7nF. It is constructed with a flat, lead-free ceramic material and has a maximum operating temperature of 125°C. The capacitor is available in a 0603 package, which is suitable for surface mount applications. It has a tolerance of 10% and is RoHS compliant.
Sign in to ask questions about the Samsung CL10B472KB8NNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10B472KB8NNND technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B472KB8NNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.