This 47nF ceramic multilayer capacitor is rated for 50V and features a 0603 package type. It has a tolerance of 10% and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is packaged in cut tape.
Sign in to ask questions about the Samsung CL10B473KB8NNWC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10B473KB8NNWC technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 900um |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B473KB8NNWC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.