This is a 50V ceramic capacitor with a capacitance of 0.0051uF. It has a 0603 package and operates within a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic type and is suitable for use in a variety of applications.
Samsung CL10B512KB8NNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CL10(X7R,50V,8TK) |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.