
This 50V ceramic capacitor features a capacitance of 560pF with a tolerance of 10%. It has a X7R dielectric and is constructed in a flat, multilayer ceramic (MLCC) design. The component is packaged in a 0603 case with dimensions of 0.8mm height, 0.8mm depth, 1.6mm length, and 0.031inch width. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Samsung CL10B561KB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10B561KB8NNNC technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B561KB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
