
This 5.6nF ceramic capacitor is rated for 50V and has a tolerance of 10%. It is constructed with X7R dielectric material and has a package type of 0603. The capacitor is surface mountable and is available in quantities of 10,000 per reel. It is compliant with RoHS regulations and is not radiation hardened.
Samsung CL10B562KB8NNND technical specifications.
| Capacitance | 5.6nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.