Cap Ceramic 0.056uF 25V X7R 5% Pad SMD 0603 125°C T/R
Samsung CL10B563JA8NNNC technical specifications.
| Package/Case | 0603 |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.