Cap Ceramic 0.056uF 50V X7R 5% SMD 0603 125C Paper T/R
Checking distributor stock and pricing after the page loads.
Samsung CL10B563JB8NNNC technical specifications.
| Package/Case | 0603 |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |