This ceramic capacitor has a capacitance of 0.056uF and a voltage rating of 25VDC with a tolerance of 10%. It is a multilayer ceramic capacitor with a case style of ceramic chip and a construction of flat. The operating temperature range is from -55 to 125 degrees Celsius. It is suitable for surface mount applications and has a termination style of pad.
Checking distributor stock and pricing after the page loads.
Samsung CL10B563KA8NNND technical specifications.
| Capacitance | 0.056uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |