This 56nF ceramic capacitor is rated for 16V and features an X7R dielectric. It is constructed with a flat, multilayer ceramic design and has a maximum operating temperature of 125°C. The capacitor is available in a 0603 package, suitable for surface mount applications, and is packaged in tape and reel quantities of 4000.
Checking distributor stock and pricing after the page loads.
Samsung CL10B563KO8NNNC technical specifications.
| Capacitance | 56nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |