
The CL10B683KA85PNC is a 68nF multilayer ceramic capacitor from Samsung, rated for 25V with a tolerance of 10%. It has a package type of 0603 and is compliant with AEC-Q200. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in cut tape with a quantity of one per package.
Sign in to ask questions about the Samsung CL10B683KA85PNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10B683KA85PNC technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Soft Termination |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B683KA85PNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.