
The CL10B684KO8NFNC is a 16V multilayer ceramic capacitor with a capacitance of 680nF and a tolerance of 10%. It is available in a 0603 package type and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations. The capacitor is lead free and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10B684KO8NFNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B684KO8NFNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
