The CL10B821KB8NNNO is a multilayer ceramic capacitor from Samsung with a capacitance of 820pF and a tolerance of 10%. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is available in a 0603 package, measuring 0.8mm in height and 1.6mm in length. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CL10B821KB8NNNO technical specifications.
| Capacitance | 820pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.