This ceramic capacitor has a capacitance of 0.0082uF and can withstand a DC voltage of 50VDC with a tolerance of 10%. It features an X7R dielectric and is constructed in a flat, multilayer ceramic (MLCC) design with a ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications with a pad termination style. It is available in a 0603 package case.
Samsung CL10B822KB8NNNO technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.