The CL10B823KB8NNNC is an 82nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It is constructed with a flat, multilayer ceramic dielectric and has a package quantity of 1. The capacitor is available in a 0603 package type and is surface mountable. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CL10B823KB8NNNC is RoHS compliant and is suitable for use in a variety of applications.
Samsung CL10B823KB8NNNC technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.