Cap Ceramic 5pF 50V C0G 0.25pF Pad SMD 0603 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Samsung CL10C050CB81PNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.000005 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | unknown |
| Military Spec | False |