The CL10C090CB8ANNC is a ceramic capacitor from Samsung with a capacitance of 9pF and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and is lead-free. It is available in a 0603 package type and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Samsung CL10C090CB8ANNC technical specifications.
| Capacitance | 9pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| DC Rated Voltage | 50V |
| RoHS | Compliant |