Cap Ceramic 9pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL10C090DB8ANNC technical specifications.
| Capacitance | 9pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |