
This ceramic capacitor features a capacitance of 9pF, a voltage rating of 50V, and a C0G dielectric. It has a package type of 0603 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Samsung CL10C090DB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10C090DB8NNNC technical specifications.
| Capacitance | 9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C090DB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.