
This 50V ceramic capacitor features a capacitance of 10pF and a C0G dielectric. It is constructed with a flat, ceramic material and has a maximum operating temperature of 125°C. The capacitor is designed for surface mount applications and is available in a 0603 package. It is lead-free and RoHS compliant, making it suitable for a variety of electronic applications.
Samsung CL10C100CB8NNNC technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C100CB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
