The CL10C101GBNC is a 0.1uF ceramic capacitor from Samsung, rated for 50V DC. It has a compact 0603 package size and operates over a temperature range of -55 to 125 degrees Celsius. This capacitor is suitable for use in a variety of applications, including electronics and telecommunications.
Checking distributor stock and pricing after the page loads.
Samsung CL10C101GBNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CL10 (C0G,50V) |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |