
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 50V voltage rating. Features C0G dielectric with 5% tolerance, housed in a 0603 (1608 metric) SMD package. Operating temperature range from -55°C to 125°C, AEC-Q200 qualified and RoHS compliant. Supplied in Tape and Reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10C102JB81PNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C102JB81PNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
