This 0.001uF ceramic capacitor is rated for 100V DC and has a compact 0603 package size. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor's dimensions are 0.8mm in width and 1.6mm in length, with a height of 0.8mm. It is a multilayer ceramic (MLCC) capacitor suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Samsung CL10C102JC8NNND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |