The CL10C103JA8NNNC is a 10nF ceramic capacitor from Samsung, rated for 25V DC and 5% tolerance. It features a C0G dielectric and is packaged in a 0603 surface mount case. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10C103JA8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 900um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C103JA8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.