This 0.01uF ceramic capacitor is rated for 50VDC with a 5% tolerance and features a C0G dielectric. It is constructed with a flat, multilayer ceramic (MLCC) design and has a pad termination style. The component is suitable for microwave applications and has a maximum operating temperature of 125°C. It is available in a 0603 package type, suitable for surface mount applications, with a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |