
This is a ceramic capacitor from Samsung with a capacitance of 15 picofarads, a voltage rating of 50 volts, and a tolerance of 1%. It is available in a 0603 package, which is a surface mount type. The operating temperature range is from -55°C to 125°C. The capacitor is lead-free and RoHS compliant.
Samsung CL10C150FB8NNWC technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C150FB8NNWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
