
This 15pF ceramic capacitor is rated for 50V with a tolerance of 5%. It has a package type of 0603 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Samsung CL10C150JB8NFNC technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |